
Texas Instruments TPS5103IDBRG4 technical specifications.
| Package/Case | SSOP |
| Duty Cycle | 95% |
| Lead Free | Contains Lead |
| Max Frequency | 500kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 25V |
| Output Current | 3A |
| Output Voltage | 1.2V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | TPS5103 |
| Weight | 0.005527oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS5103IDBRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
