
DDR termination regulator with adjustable and fixed output voltage options, supporting a 1.25V nominal output and a 3.6V output. Features a 3A maximum output current and a 1.73W maximum power dissipation. Operates within a 4.7V to 5.25V input voltage range, with a 500uA quiescent and input bias current. Packaged in a 10-pin HVSSOP with dimensions of 3.1mm x 3.1mm x 0.95mm, this RoHS compliant component is supplied in a rail/tube package.
Texas Instruments TPS51100DGQ technical specifications.
| Package/Case | MSOP |
| Height | 0.95mm |
| Input Bias Current | 500uA |
| Lead Free | Lead Free |
| Length | 3.1mm |
| Max Input Voltage | 5.25V |
| Min Input Voltage | 4.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Power Dissipation | 1.73W |
| Nominal Output Voltage | 1.25V |
| Number of Outputs | 1 |
| Output Current | 3A |
| Output Type | Adjustable, Fixed |
| Output Voltage | 3.6V |
| Package Quantity | 80 |
| Packaging | Rail/Tube |
| Polarity | Positive, Negative |
| Power Dissipation | 1.73W |
| Quiescent Current | 500uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Voltage | 1.8V |
| RoHS Compliant | Yes |
| Width | 3.1mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS51100DGQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
