
DDR termination regulator with adjustable and fixed output voltage, capable of 3A output current. Features a 4.75V to 5.25V input voltage range and a nominal output voltage of 1.25V. Operates within a temperature range of -40°C to 85°C and is housed in a 10-pin HVSSOP package. This RoHS compliant component is supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TPS51100DGQR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS51100DGQR technical specifications.
| Package/Case | MSOP |
| Height | 0.95mm |
| Input Bias Current | 500uA |
| Lead Free | Lead Free |
| Length | 3.1mm |
| Max Input Voltage | 5.25V |
| Min Input Voltage | 4.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Output Voltage | 6V |
| Max Power Dissipation | 1.73W |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Nominal Output Voltage | 1.25V |
| Number of Outputs | 1 |
| Output Current | 3A |
| Output Type | Adjustable, Fixed |
| Output Voltage | 3.6V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Positive, Negative |
| Power Dissipation | 1.73W |
| Quiescent Current | 500uA |
| Reach SVHC Compliant | No |
| Reference Voltage | 1.8V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Width | 3.1mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS51100DGQR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
