LDO Regulator Pos 5.05V3.33V3.32V 0.25A/0.25A/0.015A 10-Pin VSON EP T/R
Texas Instruments TPS51103DRCRG4 technical specifications.
| Lead Free | Contains Lead |
| Max Input Voltage | 28V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 5.5V |
| Min Output Voltage | -100mV |
| Max Power Dissipation | 1.256W |
| Number of Outputs | 3 |
| Output Current | 15mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 35.4uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.