
DUAL OUTPUT, FIXED POSITIVE LDO REGULATOR, PDSO10, GREEN, PLASTIC, QFN-10
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TPS51103DRCTG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Lead Free | Contains Lead |
| Max Input Voltage | 28V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 5.5V |
| Min Output Voltage | -100mV |
| Max Power Dissipation | 1.256W |
| Number of Outputs | 3 |
| Output Current | 15mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Dissipation | 1.256W |
| Quiescent Current | 35.4uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS51103DRCTG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
