1.5A SWITCHING CONTROLLER, 500kHz SWITCHING FREQ-MAX, PDSO24, GREEN, PLASTIC, TSSOP-24
Sign in to ask questions about the Texas Instruments TPS5110PWRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS5110PWRG4 technical specifications.
| Package/Case | TSSOP |
| Lead Free | Contains Lead |
| Max Input Voltage | 28V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 15A |
| Max Output Voltage | 3.5V |
| Min Output Voltage | 900mV |
| Number of Outputs | 2 |
| Operating Supply Voltage | 28V |
| Output Current | 15A |
| Output Voltage | 3.5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Quiescent Current | 900uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TPS5110 |
| Weight | 0.003157oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS5110PWRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.