
Synchronous buck controller for efficient power conversion, operating from a 4.5V to 13.2V input range. Features a high-current gate driver, 300kHz switching frequency, and 1% accuracy. Supports adjustable output voltages from -3V to 35V with a maximum output current of 10A. Packaged in a 10-VSON for surface-mount applications, this component offers a wide operating temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TPS51113DRCT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Accuracy | 1% |
| Package/Case | SON |
| Duty Cycle | 72% |
| Frequency | 300kHz |
| Lead Free | Contains Lead |
| Max Frequency | 330kHz |
| Max Input Voltage | 13.2V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10A |
| Max Output Voltage | 35V |
| Min Output Voltage | -3V |
| Max Supply Voltage | 13.2V |
| Min Supply Voltage | 4.5V |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Output Current | 1.5A |
| Output Power | 2.61W |
| Output Type | Fixed, Adjustable |
| Output Voltage | 28V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Weight | 0.000921oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS51113DRCT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
