
Single-output DC/DC controller and regulator, step-down, 10A max output current, 400kHz switching frequency. Features a 3V to 28V input voltage range and a 1.5V to 3V output voltage range, with a nominal output of 2.5V. Operates from -40°C to 85°C in a 20-pin HTSSOP package, measuring 6.6mm x 4.5mm x 1.05mm. RoHS compliant, lead-free, and surface-mount termination.
Sign in to ask questions about the Texas Instruments TPS51116PWP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS51116PWP technical specifications.
| Package/Case | HTSSOP |
| Height | 1.05mm |
| Lead Free | Lead Free |
| Length | 6.6mm |
| Max Input Voltage | 28V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10A |
| Max Output Voltage | 3V |
| Min Output Voltage | 1.5V |
| Max Supply Voltage | 28V |
| Min Supply Voltage | 3V |
| Nominal Output Voltage | 2.5V |
| Number of Outputs | 1 |
| Operating Supply Current | 800uA |
| Operating Supply Voltage | 5.25V |
| Output Current | 10A |
| Output Voltage | 3V |
| Package Quantity | 70 |
| Packaging | Rail/Tube |
| Quiescent Current | 800uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Weight | 0.002885oz |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS51116PWP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.