
Single-output DC/DC step-down controller with adjustable output voltage, operating from 3V to 28V input. Features a 400kHz switching frequency, 10A maximum output current capability, and a nominal output voltage of 2.5V. This integrated circuit offers a 3A output current and operates with a 5.25V supply voltage and 800µA quiescent current. Packaged in a 20-pin HTSSOP with dimensions of 6.6mm length, 4.5mm width, and 1.05mm height, it is RoHS compliant and suitable for operation between -40°C and 85°C.
Sign in to ask questions about the Texas Instruments TPS51116PWPR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS51116PWPR technical specifications.
| Package/Case | HTSSOP |
| Height | 1.05mm |
| Lead Free | Lead Free |
| Length | 6.6mm |
| Max Input Voltage | 28V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10A |
| Max Output Voltage | 3V |
| Min Output Voltage | 1.5V |
| Nominal Output Voltage | 2.5V |
| Number of Outputs | 1 |
| Operating Supply Current | 800uA |
| Operating Supply Voltage | 5.25V |
| Output Current | 3A |
| Output Type | Adjustable |
| Output Voltage | 3V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Quiescent Current | 800uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Weight | 0.002885oz |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS51116PWPR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
