
The TPS51117RGYRG4 is a DC/DC controller from Texas Instruments with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It features a positive output configuration with an output current of 10A and an operating supply voltage of 5.5V. The device is packaged in a VQFN package and is RoHS compliant. It has a quiescent current of 400uA and is suitable for surface mount applications.
Sign in to ask questions about the Texas Instruments TPS51117RGYRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS51117RGYRG4 technical specifications.
| Package/Case | VQFN |
| Clock Sync | No |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Output Phases | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5.5V |
| Output Configuration | Positive |
| Output Current | 10A |
| Output Voltage | 5.5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Quiescent Current | 400uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | D-CAP™ |
| Synchronous Rectifier | Yes |
| Weight | 0.001136oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS51117RGYRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
