
Synchronous step-down controller with D-CAP™ mode, supporting 1.8V to 28V input voltage and delivering up to 10A output current. Features a 760mV to 5.5V adjustable output voltage range and a maximum operating frequency of 550kHz. Optimized for light load efficiency with a quiescent current of 400uA. Packaged in a 3.5mm x 3.5mm x 0.9mm VQFN, this RoHS compliant component operates from -40°C to 85°C.
Texas Instruments TPS51117RGYTG4 technical specifications.
| Package/Case | VQFN |
| Duty Cycle | 95% |
| Height | 0.9mm |
| Lead Free | Lead Free |
| Length | 3.5mm |
| Max Frequency | 550kHz |
| Max Input Voltage | 28V |
| Min Input Voltage | 1.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10A |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 760mV |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5.5V |
| Output Current | 10A |
| Output Voltage | 5.5V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Quiescent Current | 400uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | D-CAP™ |
| Weight | 0.001136oz |
| Width | 3.5mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS51117RGYTG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
