
Dual-output DC/DC controller and regulator featuring a 580kHz switching frequency. Supports a wide input voltage range from 4.5V to 28V, delivering up to 20A per output. Adjustable output voltage ranges from 1.05V to 5.5V. Housed in a compact 5mm x 5mm x 1mm VQFN package, this RoHS compliant component operates from -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TPS51120RHBR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | VQFN |
| Duty Cycle | 88% |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Frequency | 580kHz |
| Max Input Voltage | 28V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 20A |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 1.05V |
| Max Supply Voltage | 28V |
| Min Supply Voltage | 4.5V |
| Number of Outputs | 2 |
| Operating Supply Current | 750uA |
| Output Current | 170mA |
| Output Voltage | 34V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Quiescent Current | 750uA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | D-CAP™ |
| Thickness | 900um |
| Weight | 0.002533oz |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS51120RHBR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
