
Dual-output DC/DC controller and regulator for step-down applications, delivering up to 20A per output. Features a 4.5V to 28V input voltage range and adjustable output voltage from 1.05V to 5.5V. Operates at a maximum frequency of 580kHz with an 88% duty cycle. Packaged in a 32-pin VQFN EP with tape and reel packaging, this RoHS compliant component operates from -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TPS51120RHBT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | VQFN EP |
| Duty Cycle | 88% |
| Lead Free | Lead Free |
| Max Duty Cycle | 88% |
| Max Frequency | 580kHz |
| Max Input Voltage | 28V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 20A |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 1.05V |
| Max Supply Voltage | 28V |
| Min Supply Voltage | 4.5V |
| Number of Outputs | 2 |
| Operating Supply Current | 750uA |
| Operating Supply Voltage | 5.5V |
| Output Current | 20A |
| Output Voltage | 5.5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Quiescent Current | 750uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | D-CAP™ |
| Thickness | 900um |
| Weight | 0.002533oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS51120RHBT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
