
The TPS51123ARGER is a 4-channel DC/DC controller from Texas Instruments. It operates at a maximum supply voltage of 28V and has an output voltage of 5.5V. The device is packaged in a VQFN-24 package and is RoHS compliant. It is designed to operate within a temperature range of -40°C to 85°C. The TPS51123ARGER is a lead-free device and is suitable for surface mount applications.
Sign in to ask questions about the Texas Instruments TPS51123ARGER datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS51123ARGER technical specifications.
| Package/Case | VQFN |
| Current - Output 3 | 100mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 4 |
| Operating Supply Voltage | 28V |
| Output Voltage | 5.5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | D-CAP™ |
| Voltage - Output 3 | 3.3V |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS51123ARGER to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.