
Dual-synchronous buck controller for efficient power management. Features a wide input voltage range from 5.5V to 28V, supporting up to 250mA maximum output current. Offers flexible external component selection and low quiescent current. Operates across a broad temperature range of -40°C to 85°C. Packaged in a compact 24-VQFN surface-mount form factor with dimensions of 4.15mm x 4.15mm x 0.95mm. RoHS compliant.
Texas Instruments TPS51123ARGET technical specifications.
| Package/Case | VQFN |
| Current - Output 3 | 100mA |
| Height | 0.95mm |
| Lead Free | Lead Free |
| Length | 4.15mm |
| Max Input Voltage | 28V |
| Min Input Voltage | 5.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 250mA |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 2V |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Operating Supply Voltage | 28V |
| Output Current | 800uA |
| Output Voltage | 5.5V |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | D-CAP™ |
| Voltage - Output 3 | 3.3V |
| Weight | 0.001926oz |
| Width | 4.15mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS51123ARGET to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
