
Dual-output step-down DC/DC controller in a 24-pin VQFN package. Features a wide input voltage range of 5.5V to 28V and supports output currents up to 20A with a maximum output voltage of 5.5V. Includes a secondary output with 100mA capability at 3.3V. This RoHS compliant component operates from -40°C to 85°C and utilizes D-CAP™ technology.
Texas Instruments TPS51123RGET technical specifications.
| Package/Case | VQFN |
| Current - Output 3 | 100mA |
| Lead Free | Lead Free |
| Max Input Voltage | 28V |
| Min Input Voltage | 5.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 20A |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 2V |
| Max Supply Voltage | 28V |
| Min Supply Voltage | 5.5V |
| Number of Outputs | 2 |
| Output Current | 20A |
| Output Voltage | 5.5V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Quiescent Current | 550uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | D-CAP™ |
| Termination | SMD/SMT |
| Voltage - Output 3 | 3.3V |
| Weight | 0.001601oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS51123RGET to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
