
Dual synchronous step-down controller for low voltage system power. Features a 3V to 28V input voltage range and a 760mV to 5.5V output voltage range, supporting up to 15A per output. Operates with a maximum frequency of 420kHz and a duty cycle up to 88%. Packaged in a VQFN with a wide operating temperature range of -40°C to 85°C. RoHS compliant and lead-free.
Texas Instruments TPS51124RGET technical specifications.
| Package/Case | VQFN |
| Duty Cycle | 88% |
| Lead Free | Lead Free |
| Max Frequency | 420kHz |
| Max Input Voltage | 28V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 15A |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 760mV |
| Max Supply Voltage | 28V |
| Min Supply Voltage | 3V |
| Number of Outputs | 2 |
| Output Current | 15A |
| Output Voltage | 5.5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Quiescent Current | 350uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | D-CAP™ |
| Weight | 0.001601oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS51124RGET to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
