
Dual-output step-down DC/DC controller, operating from 5.5V to 28V input, features a 460kHz switching frequency and supports output voltages from 2V to 5.5V. This surface-mount integrated circuit is housed in a 24-pin VQFN EP package with a 0.5mm pin pitch, measuring 4.15mm x 4.15mm x 0.95mm. Designed for power management applications, it offers a maximum power dissipation of 1850mW and operates within a temperature range of -40°C to 85°C.
Texas Instruments TPS51125ARGER technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | QFN |
| Package/Case | VQFN EP |
| Package Description | Very Thin Quad Flat No Lead Package, Exposed Pad |
| Lead Shape | No Lead |
| Pin Count | 24 |
| PCB | 24 |
| Package Length (mm) | 4.15(Max) |
| Package Width (mm) | 4.15(Max) |
| Package Height (mm) | 0.95(Max) |
| Seated Plane Height (mm) | 1(Max) |
| Pin Pitch (mm) | 0.5 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Topology | Step Down |
| Number of Outputs | 2 |
| Output Voltage | 2 to 5.5V |
| Maximum Switching Frequency | 460kHz |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Maximum Input Voltage | 28V |
| Minimum Input Voltage | 5.5V |
| Operating Supply Voltage | 5.5 to 28V |
| Maximum Power Dissipation | 1850mW |
| Maximum Supply Current | 1mA |
| Cage Code | 01295 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Texas Instruments TPS51125ARGER to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.