
Synchronous buck controller for efficient power conversion. Features a 4.5V to 13.2V input voltage range and a 600kHz switching frequency, with a maximum of 660kHz. Delivers up to 10A maximum output current and an adjustable output voltage from 1.6V. Operates across a wide temperature range of -40°C to 85°C. Packaged in a SON (Small Outline No-lead) surface-mount device (SMD/SMT) format on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TPS51163DRCT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SON |
| Duty Cycle | 69% |
| Frequency | 600kHz |
| Lead Free | Contains Lead |
| Max Frequency | 660kHz |
| Max Input Voltage | 13.2V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10A |
| Max Output Voltage | 28V |
| Max Supply Voltage | 13.2V |
| Min Supply Voltage | 4.5V |
| Number of Outputs | 1 |
| Output Current | 1.5A |
| Output Type | Adjustable |
| Output Voltage | 1.6V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TPS51163 |
| Termination | SMD/SMT |
| Weight | 0.000921oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS51163DRCT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
