
DDR termination regulator offering adjustable and fixed output voltages up to 3.5V, with a nominal output of 1.25V and a maximum output current of 3A. Features a wide input voltage range from 2.3V to 3.5V and operates across a temperature range of -40°C to 85°C. This 1-output integrated circuit is housed in a compact 10-pin VSON package (3.1mm x 3.1mm x 0.95mm) and is supplied on tape and reel. It boasts 500uA quiescent current and 1.92W power dissipation, with a 5% accuracy.
Sign in to ask questions about the Texas Instruments TPS51200DRCR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS51200DRCR technical specifications.
| Accuracy | 5% |
| Package/Case | VSON |
| Height | 0.95mm |
| Lead Free | Lead Free |
| Length | 3.1mm |
| Max Input Voltage | 3.5V |
| Min Input Voltage | 2.3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Power Dissipation | 1.92W |
| Nominal Output Voltage | 1.25V |
| Number of Outputs | 1 |
| Output Current | 3A |
| Output Type | Adjustable, Fixed |
| Output Voltage | 3.5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive, Negative |
| Power Dissipation | 1.92W |
| Quiescent Current | 500uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Voltage | 1.8V |
| RoHS Compliant | Yes |
| Width | 3.1mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS51200DRCR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
