
1.25V DDR termination regulator with adjustable or fixed output, capable of 3A output current. Features a minimum input voltage of 2.375V and a maximum supply voltage of 3.5V. Operates across a temperature range of -40°C to 85°C, with a 1.92W power dissipation. Packaged in a 10-pin VSON, supplied on tape and reel.
Sign in to ask questions about the Texas Instruments TPS51200DRCT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS51200DRCT technical specifications.
| Package/Case | VSON |
| Lead Free | Lead Free |
| Max Input Voltage | 3.5V |
| Min Input Voltage | 2.3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Power Dissipation | 1.92W |
| Max Supply Voltage | 3.5V |
| Min Supply Voltage | 2.375V |
| Nominal Output Voltage | 1.25V |
| Number of Outputs | 1 |
| Output Current | 3A |
| Output Type | Adjustable, Fixed |
| Output Voltage | 3.5V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Polarity | Positive, Negative |
| Power Dissipation | 1.92W |
| Quiescent Current | 500uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Voltage | 1.8V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS51200DRCT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
