DDR termination regulator designed for sink and source applications. Features a 3.3V nominal supply voltage, operating from 2.375V to 3.5V. This 10-terminal device, packaged in an S-PQCC-N10 (3x3mm), offers MILITARY temperature grade operation from -55°C to 125°C. Supports bus terminator circuits with a maximum supply current of 1A.
Texas Instruments TPS51200MDRCTEP technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 10 |
| Min Operating Temperature | -55 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N10 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Current-Max | 1 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 2.375 |
| Supply Voltage-Max | 3.5 |
| Interface IC Type | BUS TERMINATOR SUPPORT CIRCUIT |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TPS51200MDRCTEP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.