
The TPS5120DBT is a dual output DC/DC controller from Texas Instruments. It operates over a temperature range of -40°C to 85°C and is RoHS compliant. This device features a maximum frequency of 500kHz and a maximum output current of 20A. The TPS5120DBT is available in a TSSOP package and is packaged in quantities of 60 in rail/Tube packaging.
Sign in to ask questions about the Texas Instruments TPS5120DBT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS5120DBT technical specifications.
| Package/Case | TSSOP |
| Duty Cycle | 83% |
| Lead Free | Lead Free |
| Max Frequency | 500kHz |
| Max Input Voltage | 28V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 20A |
| Max Output Voltage | 26V |
| Min Output Voltage | 900mV |
| Max Supply Voltage | 28V |
| Min Supply Voltage | 4.5V |
| Number of Outputs | 2 |
| Output Current | 20A |
| Output Voltage | 24V |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Quiescent Current | 1.1mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Weight | 0.003439oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS5120DBT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
