
Dual output, two-phase synchronous buck controller with a wide input voltage range of 4.5V to 28V. Delivers up to 20A output current with adjustable output voltages from 900mV to 26V. Features a maximum duty cycle of 83% and operates efficiently with a quiescent current of 1.1mA. Packaged in a 30-TSSOP with dimensions of 7.9mm length, 4.5mm width, and 1.05mm height, this RoHS compliant component is suitable for operation between -40°C and 85°C.
Texas Instruments TPS5120DBTR technical specifications.
| Package/Case | TSSOP |
| Clock Sync | No |
| Height | 1.05mm |
| Lead Free | Lead Free |
| Length | 7.9mm |
| Max Duty Cycle | 83% |
| Max Input Voltage | 28V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 20A |
| Max Output Voltage | 26V |
| Min Output Voltage | 900mV |
| Number of Output Phases | 2 |
| Number of Outputs | 2 |
| Operating Supply Voltage | 28V |
| Output Configuration | Positive |
| Output Current | 20A |
| Output Power | 874mW |
| Output Voltage | 24V |
| Packaging | Tape and Reel |
| Quiescent Current | 1.1mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| Weight | 0.003439oz |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS5120DBTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
