
Automotive 4.5V to 28V Dual Two-Phase Synchronous Buck Controller 30-TSSOP -40 to 125
Texas Instruments TPS5120QDBTRQ1 technical specifications.
| Package/Case | TSSOP |
| Dropout Voltage | 200mV |
| Duty Cycle | 100% |
| Lead Free | Lead Free |
| Max Frequency | 500kHz |
| Max Input Voltage | 28V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5A |
| Number of Outputs | 2 |
| Operating Supply Voltage | 28V |
| Output Current | 1.5A |
| Output Voltage | 900mV |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Quiescent Current | 1.1mA |
| RoHS Compliant | Yes |
| Series | TPS5120-Q1 |
| Weight | 0.003273oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS5120QDBTRQ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
