
The TPS51211DSCR is a DC/DC controller from Texas Instruments with a D-CAP series designation. It operates within a temperature range of -40°C to 85°C and is RoHS compliant. This surface-mount device has a single output and can supply up to 1.54W of power at 6.5V. The quiescent current is 300uA, and the output current is 13mA.
Sign in to ask questions about the Texas Instruments TPS51211DSCR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS51211DSCR technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 6.5V |
| Output Current | 13mA |
| Output Power | 1.54W |
| Output Voltage | 2.6V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Quiescent Current | 300uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | D-CAP™ |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS51211DSCR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
