
The TPS51211DC is a DC/DC controller with a single output operating at 6.5V and 13mA current. It has a maximum output power of 1.54W and is packaged in the HVSON package type. The device is rated to operate over a temperature range of -40°C to 85°C. It is RoHS compliant and available in a tape and reel packaging with 250 units per package.
Sign in to ask questions about the Texas Instruments TPS51211DSCT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS51211DSCT technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 6.5V |
| Output Current | 13mA |
| Output Power | 1.54W |
| Output Voltage | 2.6V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Quiescent Current | 300uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | D-CAP™ |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS51211DSCT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
