The TPS51216MRUKREP is a 1-channel specialized regulator from Texas Instruments. It operates within a temperature range of -55°C to 125°C and has a nominal supply voltage of 5V. The device is packaged in a QFN-20 configuration and features a quad terminal position. It is designed to handle input voltages between 3V and 28V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TPS51216MRUKREP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 20 |
| Min Operating Temperature | -55 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N20 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Input Voltage-Max | 28 |
| Input Voltage-Min | 3 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TPS51216MRUKREP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.