
The TPS51217DSCR is a DC/DC controller from Texas Instruments, operating within a temperature range of -40°C to 85°C. It features a duty cycle of 89% and a maximum frequency of 368kHz. This surface-mount device has a quiescent current of 320uA and is RoHS compliant. The TPS51217DSCR is available in a single package quantity, packaged in tape and reel.
Sign in to ask questions about the Texas Instruments TPS51217DSCR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS51217DSCR technical specifications.
| Duty Cycle | 89% |
| Lead Free | Lead Free |
| Max Frequency | 368kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 6.5V |
| Output Current | 20A |
| Output Voltage | 2.6V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Quiescent Current | 320uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | D-CAP™ |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS51217DSCR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
