
Synchronous D-CAP buck controller for notebook power, featuring a wide 3-V to 28-V input voltage range and capable of delivering up to 20A output current. This surface mountable component operates with a switching frequency of 340kHz, adjustable up to 368kHz, and supports output voltages from 600mV to 2.6V. Designed for efficient power management, it offers a maximum duty cycle of 89% and a quiescent current of 320µA. The device is RoHS compliant and packaged in a 10-WSON format on tape and reel.
Sign in to ask questions about the Texas Instruments TPS51217DSCT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS51217DSCT technical specifications.
| Package/Case | SON |
| Duty Cycle | 89% |
| Frequency | 340kHz |
| Lead Free | Lead Free |
| Max Frequency | 368kHz |
| Max Input Voltage | 28V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 20A |
| Max Output Voltage | 2.6V |
| Min Output Voltage | 600mV |
| Max Supply Voltage | 28V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 6.5V |
| Output Current | 20A |
| Output Power | 1.54W |
| Output Voltage | 2.6V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Quiescent Current | 320uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | D-CAP™ |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS51217DSCT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
