The TPS51218DSCR is a single-phase DC/DC controller with a 2.6V output voltage and a supply voltage of 6.5V. It operates over a temperature range of -40°C to 85°C and is available in a SON package. The device has a quiescent current of 320uA and is RoHS compliant. It is designed for surface mount applications and is available in tape and reel packaging with a quantity of 3000 units.
Sign in to ask questions about the Texas Instruments TPS51218DSCR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS51218DSCR technical specifications.
| Clock Sync | No |
| Duty Cycle | 91% |
| Height | 800um |
| Lead Free | Contains Lead |
| Length | 3mm |
| Max Frequency | 465kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Output Phases | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 6.5V |
| Output Configuration | Positive |
| Output Voltage | 2.6V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Quiescent Current | 320uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | D-CAP™ |
| Synchronous Rectifier | Yes |
| Thickness | 750um |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS51218DSCR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
