
Single-output DC/DC controller and regulator for step-down applications. Features a 3V to 28V input voltage range and a 700mV to 2.6V output voltage range, supporting up to 20A output current. Operates at a 430kHz switching frequency with a maximum of 465kHz. Packaged in a 10-pin WSON EP with dimensions of 3.15mm x 3.15mm x 0.75mm, suitable for surface mounting. RoHS compliant with a 91% duty cycle and 320uA quiescent current.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TPS51218DSCT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SON |
| Duty Cycle | 91% |
| Frequency | 430kHz |
| Height | 0.75mm |
| Lead Free | Contains Lead |
| Length | 3.15mm |
| Max Frequency | 465kHz |
| Max Input Voltage | 28V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 20A |
| Max Output Voltage | 2.6V |
| Min Output Voltage | 700mV |
| Max Supply Voltage | 28V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 6.5V |
| Output Current | 20A |
| Output Voltage | 2.6V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Quiescent Current | 320uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | D-CAP™ |
| Termination | SMD/SMT |
| Width | 3.15mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS51218DSCT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
