
The TPS51219RTER is a single-phase DC/DC controller with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is RoHS compliant and features a quiescent current of 560uA. The device is available in a tape and reel packaging with 3000 units per package. It operates at a maximum frequency of 670kHz and has a synchronous rectifier. The TPS51219RTER is suitable for use in power management applications.
Sign in to ask questions about the Texas Instruments TPS51219RTER datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS51219RTER technical specifications.
| Clock Sync | No |
| Lead Free | Lead Free |
| Max Frequency | 670kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Output Phases | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5.5V |
| Output Configuration | Positive |
| Output Voltage | 2V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Quiescent Current | 560uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | D-CAP™, D-CAP2™ |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS51219RTER to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
