
The TPS51219RTET is a single-output DC/DC controller from Texas Instruments. It operates at a maximum frequency of 670kHz and can handle an operating temperature range of -40°C to 85°C. This surface-mount device has a quiescent current of 560uA and is RoHS compliant. The TPS51219RTET is packaged in a tape and reel format.
Sign in to ask questions about the Texas Instruments TPS51219RTET datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS51219RTET technical specifications.
| Lead Free | Lead Free |
| Max Frequency | 670kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5.5V |
| Output Voltage | 2V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Quiescent Current | 560uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | D-CAP™, D-CAP2™ |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS51219RTET to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
