
Dual-output step-down DC/DC controller and regulator, operating from 4.5V to 32V input. Features a maximum switching frequency of 333kHz and supports output voltages from 1V to 12V. Housed in a 32-pin WQFN EP package with a 0.4mm pin pitch, measuring 4.15mm x 4.15mm x 0.75mm. Surface-mount component with a maximum power dissipation of 2300mW and an operating temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TPS51220ARSNR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | QFN |
| Package/Case | WQFN EP |
| Package Description | Very Very Thin Quad Flat No Lead Package, Exposed Pad |
| Lead Shape | No Lead |
| Pin Count | 32 |
| PCB | 32 |
| Package Length (mm) | 4.15(Max) |
| Package Width (mm) | 4.15(Max) |
| Package Height (mm) | 0.75(Max) |
| Seated Plane Height (mm) | 0.8(Max) |
| Pin Pitch (mm) | 0.4 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Topology | Step Down |
| Number of Outputs | 2 |
| Output Voltage | 1 to 12V |
| Maximum Switching Frequency | 333kHz |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Maximum Input Voltage | 32V |
| Minimum Input Voltage | 4.5V |
| Operating Supply Voltage | 4.5 to 32V |
| Maximum Power Dissipation | 2300mW |
| Maximum Supply Current | 0.9(Typ)mA |
| Cage Code | 01295 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Texas Instruments TPS51220ARSNR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.