
The TPS51220ARTVR is a dual-output DC/DC controller from Texas Instruments, designed for high-current applications. It operates within a temperature range of -40°C to 85°C and is compliant with RoHS regulations. This device features a QFN package and is suitable for surface-mount applications. The TPS51220ARTVR has a maximum supply voltage of 32V and can deliver up to 20kA of output current. It also has a quiescent current of 1.3mA and an operating supply current of 1.3mA.
Texas Instruments TPS51220ARTVR technical specifications.
| Duty Cycle | 99% |
| Lead Free | Lead Free |
| Max Duty Cycle | 99% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 32V |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Operating Supply Current | 1.3mA |
| Output Current | 20kA |
| Output Voltage | 12V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Quiescent Current | 1.3mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | D-CAP™ |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS51220ARTVR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
