
Dual-output DC/DC controller and regulator featuring a 1MHz switching frequency and up to 99% duty cycle. This surface-mount component supports input voltages from 4.5V to 32V and provides two regulated outputs with a maximum output voltage of 12V and a maximum output current of 20A per channel. Packaged in a 32-pin WQFN with dimensions of 5.15mm x 5.15mm x 0.75mm, it operates within a temperature range of -40°C to 85°C and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TPS51220ARTVT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | QFN |
| Duty Cycle | 99% |
| Frequency | 1MHz |
| Height | 0.75mm |
| Lead Free | Lead Free |
| Length | 5.15mm |
| Max Duty Cycle | 99% |
| Max Input Voltage | 32V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 20A |
| Max Output Voltage | 12V |
| Min Output Voltage | 1V |
| Max Supply Voltage | 32V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Operating Supply Current | 1.3mA |
| Output Current | 20A |
| Output Voltage | 12V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Quiescent Current | 1.3mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | D-CAP™ |
| Termination | SMD/SMT |
| Thickness | 750um |
| Width | 5.15mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS51220ARTVT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
