
Synchronous peak current mode buck controller for notebook power. Features a 4.5V to 28V input voltage range, supporting up to 28V operating supply. Delivers 2 outputs with adjustable voltage from 1V to 12V, capable of 20A maximum output current. Operates across a -40°C to 85°C temperature range. Packaged in a 5mm x 5mm x 1mm VQFN, this lead-free, RoHS compliant component utilizes D-CAP™ series technology.
Texas Instruments TPS51220RHBR technical specifications.
| Package/Case | VQFN |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Input Voltage | 28V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 20A |
| Max Output Voltage | 12V |
| Min Output Voltage | 1V |
| Number of Outputs | 2 |
| Operating Supply Voltage | 28V |
| Output Current | 15mA |
| Output Voltage | 12V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Quiescent Current | 1.3mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | D-CAP™ |
| Thickness | 900um |
| Weight | 0.002533oz |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS51220RHBR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
