
Texas Instruments TPS51225BRUKT technical specifications.
| Current - Output 3 | 100mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 4 |
| Operating Supply Voltage | 24V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Quiescent Current | 900uA |
| RoHS Compliant | Yes |
| Series | D-CAP™ |
| Voltage - Output 3 | 3V |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS51225BRUKT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
