
5.5-V to 24-V, dual-synchronous buck controller with 5-V and 3.3-V LDOs 20-WQFN -40 to 85
Sign in to ask questions about the Texas Instruments TPS51225RUKR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS51225RUKR technical specifications.
| Current - Output 3 | 100mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 4 |
| Operating Supply Voltage | 24V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Quiescent Current | 900uA |
| RoHS Compliant | Yes |
| Series | D-CAP™ |
| Voltage - Output 3 | 3V |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS51225RUKR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
