
Dual channel synchronous step-down PWM controller featuring a 4.5V to 15V input voltage range and 4.5V to 5.5V supply voltage. Delivers up to 20A output current with adjustable output voltages from 900mV to 12V. Operates with a 300kHz switching frequency, extendable to 500kHz, and a maximum duty cycle of 80%. Packaged in a 30-TSSOP, this RoHS compliant component offers a quiescent current of 1.1mA and operates across a -40°C to 85°C temperature range.
Texas Instruments TPS5124DBT technical specifications.
| Package/Case | TSSOP |
| Duty Cycle | 80% |
| Frequency | 300kHz |
| Input Current | 1.1mA |
| Lead Free | Lead Free |
| Max Frequency | 500kHz |
| Max Input Voltage | 15V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 20A |
| Max Output Voltage | 12V |
| Min Output Voltage | 900mV |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Outputs | 2 |
| Output Current | 20A |
| Output Voltage | 12V |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Power Dissipation | 874mW |
| Quiescent Current | 1.1mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS5124DBT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
