
Dual channel synchronous step-down PWM controller featuring two positive output phases. Operates with a minimum input voltage of 4.5V and a maximum of 15V, supporting an operating supply voltage of 15V. Delivers up to 20A output current with adjustable output voltages ranging from 900mV to 12V. Achieves a maximum switching frequency of 500kHz and a duty cycle up to 80%. Packaged in a 30-TSSOP, this lead-free, RoHS compliant component operates from -40°C to 85°C.
Texas Instruments TPS5124DBTR technical specifications.
| Package/Case | TSSOP |
| Clock Sync | No |
| Duty Cycle | 80% |
| Lead Free | Lead Free |
| Max Duty Cycle | 80% |
| Max Frequency | 500kHz |
| Max Input Voltage | 15V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 20A |
| Max Output Voltage | 12V |
| Min Output Voltage | 900mV |
| Number of Output Phases | 2 |
| Number of Outputs | 2 |
| Operating Supply Voltage | 15V |
| Output Configuration | Positive |
| Output Current | 20A |
| Output Voltage | 12V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Quiescent Current | 1.1mA |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| Weight | 0.003439oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS5124DBTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
