
The TPS51275B-1RUKR is an industrial quad DC/DC controller from Texas Instruments, featuring a wide input voltage range of 5 to 24V. It operates within a temperature range of -40 to 85 degrees Celsius, making it suitable for industrial applications. The device is packaged in a 20-pin WQFN package, measuring 3mm in width and length. It is designed to provide reliable performance in various environments.
Texas Instruments TPS51275B-1RUKR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N20 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Input Voltage-Max | 24 |
| Input Voltage-Min | 5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TPS51275B-1RUKR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.