
TPS51275B-1 Dual Synchronous, Step-Down Controller With 5-V and 3.3-V LDOs, with 3.2ms soft start. 20-WQFN -40 to 85
Texas Instruments TPS51275B-1RUKT technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N20 |
| Width | 3 |
| Length | 3 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Input Voltage-Max | 24 |
| Input Voltage-Min | 5 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TPS51275B-1RUKT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.