
Dual Synchronous, Step-Down Controller with 5-V and 3.3-V LDOs 20-WQFN -40 to 125
Texas Instruments TPS51275BRUKR technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 4 |
| Output Voltage | 3.63V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Quiescent Current | 800uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | D-CAP™ |
| Voltage - Output 3 | 3.3V |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS51275BRUKR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
