
The TPS51285ARUKT is a dual DC/DC controller from Texas Instruments, designed for surface mount applications. It operates from a 24V input supply and provides two outputs, each capable of delivering up to 20A. The device is non-isolated and features a maximum operating temperature range of -40°C to 85°C. The TPS51285ARUKT is compliant with RoHS regulations and is available in a package quantity of 250 units per reel.
Sign in to ask questions about the Texas Instruments TPS51285ARUKT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS51285ARUKT technical specifications.
| Current - Output 3 | 100mA |
| Isolation | Non-Isolated |
| Lead Free | Lead Free |
| Max Duty Cycle | 100% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Operating Supply Current | 84uA |
| Operating Supply Voltage | 24V |
| Output Current | 20A |
| Output Voltage | 5V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Quiescent Current | 84uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | D-CAP™ |
| Voltage - Output 3 | 3.3V |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS51285ARUKT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
