
Integrated FET DC/DC converter with 22V maximum input voltage and 10A maximum output current. Features ultra-low quiescent current of 100µA and adjustable output voltage from 1.5V to 2V. Operates across a temperature range of -10°C to 85°C. Packaged in a 3.5mm x 4.5mm x 900µm VQFN surface mount package, supplied on tape and reel.
Sign in to ask questions about the Texas Instruments TPS51362RVET datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS51362RVET technical specifications.
| Package/Case | VQFN |
| Lead Free | Contains Lead |
| Length | 4.5mm |
| Max Input Voltage | 22V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 10A |
| Max Output Voltage | 2V |
| Min Output Voltage | 1.5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 10A |
| Output Type | Adjustable (Programmable), Adjustable |
| Output Voltage | 2V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Quiescent Current | 100uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | D-CAP2™ |
| Synchronous Rectifier | Yes |
| Thickness | 900um |
| Width | 3.5mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS51362RVET to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
