
The TPS51363RVET is a DC/DC controller from Texas Instruments, featuring a single output with adjustable voltage and a maximum output current of 10A. It operates within a temperature range of -10°C to 85°C and is available in a VQFN-CLIP-28 package. This device is RoHS compliant and suitable for surface mount applications.
Sign in to ask questions about the Texas Instruments TPS51363RVET datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS51363RVET technical specifications.
| Package/Case | VQFN |
| Lead Free | Contains Lead |
| Max Input Voltage | 22V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 10A |
| Max Output Voltage | 2V |
| Min Output Voltage | 1.5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 8A |
| Output Type | Adjustable (Programmable), Adjustable |
| Output Voltage | 2V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Quiescent Current | 560uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | D-CAP2™ |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS51363RVET to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
