
Integrated FET converter with 22V maximum input voltage and 12A maximum output current. Features D-CAP2™ series technology for ultra-low quiescent current of 100µA. Operates from a 3V minimum supply voltage with adjustable output voltage from 1.5V to 2V. Packaged in a 28-VQFN-CLIP for surface mounting, this component supports synchronous rectification and is RoHS compliant.
Sign in to ask questions about the Texas Instruments TPS51367RVET datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS51367RVET technical specifications.
| Package/Case | VQFN |
| Lead Free | Contains Lead |
| Max Input Voltage | 22V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 12A |
| Max Output Voltage | 2V |
| Min Output Voltage | 1.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 12A |
| Output Type | Adjustable (Programmable), Adjustable |
| Output Voltage | 2V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Quiescent Current | 100uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | D-CAP2™ |
| Supply Current | 200uA |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS51367RVET to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
