DUAL SWITCHING CONTROLLER, PQCC32, 5 X 5 MM, GREEN, PLASTIC, QFN-32
Sign in to ask questions about the Texas Instruments TPS51427ARHBTG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS51427ARHBTG4 technical specifications.
| Package/Case | VQFN |
| Lead Free | Contains Lead |
| Max Duty Cycle | 90% |
| Max Input Voltage | 28V |
| Min Input Voltage | 5.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 20A |
| Max Output Voltage | 5.9V |
| Min Output Voltage | 700mV |
| Number of Outputs | 2 |
| Operating Supply Voltage | 5.5V |
| Output Current | 20A |
| Output Voltage | 5V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Quiescent Current | 100uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | D-CAP™ |
| Weight | 0.002533oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS51427ARHBTG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.